Artesyn Embedded Technologies ASA DC-DC Converter, ±12V dc/ 250mA Output, 18 → 75 V dc Input, 6W, Through Hole,
- RS Stock No.:
- 823-4661
- Mfr. Part No.:
- ASA00BB36-LS
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-4661
- Mfr. Part No.:
- ASA00BB36-LS
- Brand:
- Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn Embedded Technologies | |
Output Voltage | ±12V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 6W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 250mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | DIP | |
Isolation Voltage | 1.5kV dc | |
Depth | 10.16mm | |
Length | 31.75mm | |
Series | ASA | |
Load Regulation | <2% | |
Maximum Temperature | +71°C | |
Efficiency | 81% | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Series ASA | ||
Load Regulation <2% | ||
Maximum Temperature +71°C | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
Related links
- Artesyn ASA DC-DC Converter 18 → 75 V dc Input Through Hole, +71°C Max Temp -40°C
- Artesyn Embedded Technologies ASA DC-DC Converter 18 → 36 V dc Input Through Hole,
- Artesyn Embedded Technologies ASA DC-DC Converter 18 → 36 V dc Input Through Hole,
- Artesyn ASA DC-DC Converter 9 → 36 V dc Input Through Hole, +71°C Max Temp -40°C
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies AEE DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Through Hole,
- Artesyn Embedded Technologies AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,